



SMF85CA | |
|---|---|
DigiKey Part Number | 283-SMF85CATR-ND - Tape & Reel (TR) 283-SMF85CACT-ND - Cut Tape (CT) 283-SMF85CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF85CA |
Description | TVS DIODE 85VWM 137VC SOD123FL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 1.5A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.47100 | kr.14.71 |
| 100 | kr.0.92060 | kr.92.06 |
| 500 | kr.0.68244 | kr.341.22 |
| 1.000 | kr.0.60541 | kr.605.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.49317 | kr.1,479.51 |
| 6.000 | kr.0.44501 | kr.2,670.06 |
| 9.000 | kr.0.42045 | kr.3,784.05 |
| 15.000 | kr.0.39284 | kr.5,892.60 |
| 21.000 | kr.0.37648 | kr.7,906.08 |
| 30.000 | kr.0.36058 | kr.10,817.40 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |





