
MAX14802ECM+ | |
|---|---|
DigiKey Part Number | 505-MAX14802ECM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14802ECM+ |
Description | IC SW SPST-NOX16 48OHM 48LQFP |
Customer Reference | |
Detailed Description | 16 Circuit IC Switch 1:1 48Ohm 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14802ECM+ Models |
Category | Switch Time (Ton, Toff) (Max) 3.5µs, 3.5µs |
Manufacturer Analog Devices Inc./Maxim Integrated | -3db Bandwidth 20MHz |
Packaging Tray | Charge Injection 820pC |
Part Status Discontinued at DigiKey | Channel Capacitance (CS(off), CD(off)) 11pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 2µA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -80dB @ 5MHz |
Number of Circuits 16 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 48Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2.4Ohm | Package / Case 48-LQFP |
Voltage - Supply, Single (V+) 2.7V ~ 5.5V | Supplier Device Package 48-LQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.289.29000 | kr.289.29 |
| Unit Price without VAT: | kr.289.29000 |
|---|---|
| Unit Price with VAT: | kr.361.61250 |





