SMDJ17AH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.1.85438
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.15910
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.2.90250
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.2.93233
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.13871
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.52358
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.2.42359
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.08705
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.2.20590
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.01754
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 3.000
Unit Price: kr.6.19000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.71414
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.54039
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.33569
Datasheet
27.6V Clamp 108.7A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.6V Clamp 108.7A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMDJ17AH

DigiKey Part Number
283-SMDJ17AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ17AH
Description
TVS DIODE 17VWM 27.6VC SMC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
27.6V Clamp 108.7A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
108.7A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
204.000kr.2.49131kr.508,227.24
Unit Price without VAT:kr.2.49131
Unit Price with VAT:kr.3.11414