


3.0SMCJ17AQ-13 | |
|---|---|
DigiKey Part Number | 31-3.0SMCJ17AQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ17AQ-13 |
Description | TVS DIODE 17VWM 27.6VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 108.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 108.7A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.98313 | kr.5,949.39 |
| 6.000 | kr.1.83622 | kr.11,017.32 |
| 9.000 | kr.1.76139 | kr.15,852.51 |
| 15.000 | kr.1.76014 | kr.26,402.10 |
| Unit Price without VAT: | kr.1.98313 |
|---|---|
| Unit Price with VAT: | kr.2.47891 |

