SMCJ43CAH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.96382
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.22074
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.1.71200
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.38080
Datasheet

Similar


Bourns Inc.
In Stock: 15.493
Unit Price: kr.2.11000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.31364
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.11000
Datasheet
SMCJE15AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMCJE15AH

SMCJ43CAH

DigiKey Part Number
283-SMCJ43CAHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ43CAH
Description
TVS DIODE 43VWM 69.4VC SMC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
69.4V Clamp 21.6A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
21.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.60490kr.9,629.40
12.000kr.1.49141kr.17,896.92
18.000kr.1.43363kr.25,805.34
30.000kr.1.36871kr.41,061.30
42.000kr.1.36800kr.57,456.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.60490
Unit Price with VAT:kr.2.00613