



SMCJ43CA-Q | |
|---|---|
DigiKey Part Number | 118-SMCJ43CA-QTR-ND - Tape & Reel (TR) 118-SMCJ43CA-QCT-ND - Cut Tape (CT) 118-SMCJ43CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ43CA-Q |
Description | TVS DIODE 43VWM 69.4VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ43CA-Q Models |
Category | Current - Peak Pulse (10/1000µs) 21.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 69.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.5.28800 | kr.52.88 |
| 100 | kr.3.48130 | kr.348.13 |
| 500 | kr.2.70654 | kr.1,353.27 |
| 1.000 | kr.2.45694 | kr.2,456.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.13996 | kr.6,419.88 |
| 6.000 | kr.1.98036 | kr.11,882.16 |
| 9.000 | kr.1.89908 | kr.17,091.72 |
| 15.000 | kr.1.80776 | kr.27,116.40 |
| 21.000 | kr.1.75369 | kr.36,827.49 |
| 30.000 | kr.1.70116 | kr.51,034.80 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |

