SMBJ70AH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.75180
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.97463
Datasheet

Similar


STMicroelectronics
In Stock: 5.325
Unit Price: kr.7.35000
Datasheet

Similar


Bourns Inc.
In Stock: 6.504
Unit Price: kr.4.06000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.97245
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.16613
Datasheet
113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
High Power TVS Diodes

SMBJ70AH

DigiKey Part Number
283-SMBJ70AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ70AH
Description
TVS DIODE 70VWM 113VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
70V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
77.8V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
113V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB82A-QBourns Inc.0118-P6SMB82A-QTR-NDkr.0.75180Similar
P6SMB82AHM3_A/HVishay General Semiconductor - Diodes Division0P6SMB82AHM3_A/H-NDkr.0.97463Similar
SM6T82AYSTMicroelectronics5.325497-11817-1-NDkr.7.35000Similar
SMBJ70A-QBourns Inc.6.504118-SMBJ70A-QCT-NDkr.4.06000Similar
SMBJ70AHE3_A/HVishay General Semiconductor - Diodes Division0SMBJ70AHE3_A/H-NDkr.0.97245Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
204.000kr.0.50958kr.103,954.32
Unit Price without VAT:kr.0.50958
Unit Price with VAT:kr.0.63698