


SMBJ6.0CA-Q | |
|---|---|
DigiKey Part Number | 118-SMBJ6.0CA-QTR-ND - Tape & Reel (TR) 118-SMBJ6.0CA-QCT-ND - Cut Tape (CT) 118-SMBJ6.0CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0CA-Q |
Description | TVS DIODE 6VWM 10.3VC DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 58.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 6V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.67V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 10.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.86600 | kr.28.66 |
| 100 | kr.1.84050 | kr.184.05 |
| 500 | kr.1.39644 | kr.698.22 |
| 1.000 | kr.1.25316 | kr.1,253.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.07104 | kr.3,213.12 |
| 6.000 | kr.0.97925 | kr.5,875.50 |
| 9.000 | kr.0.93248 | kr.8,392.32 |
| 15.000 | kr.0.87992 | kr.13,198.80 |
| 21.000 | kr.0.84879 | kr.17,824.59 |
| 30.000 | kr.0.81854 | kr.24,556.20 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |








