SMBJ51CAH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.1.98000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.19580
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.368
Unit Price: kr.5.70000
Datasheet
SMBJE100AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMBJE100AH
High Power TVS Diodes

SMBJ51CAH

DigiKey Part Number
283-SMBJ51CAHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ51CAH
Description
TVS DIODE 51VWM 82.4VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
7.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
204.000kr.0.46560kr.94,982.40
Unit Price without VAT:kr.0.46560
Unit Price with VAT:kr.0.58200