Similar



SMBJ400CAH | |
|---|---|
DigiKey Part Number | 283-SMBJ400CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ400CAH |
Description | TVS DIODE 400VWM 648VC DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 900mA |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 400V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 447V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 648V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSMB480CA-A | Littelfuse Inc. | 2.604 | F10368CT-ND | kr.9.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.09352 | kr.6,561.12 |
| Unit Price without VAT: | kr.1.09352 |
|---|---|
| Unit Price with VAT: | kr.1.36690 |


