



TPSMB480CA-A | |
|---|---|
DigiKey Part Number | F10368TR-ND - Tape & Reel (TR) F10368CT-ND - Cut Tape (CT) F10368DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB480CA-A |
Description | TVS DIODE 408VWM 658VC DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 900mA |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 408V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 456V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 658V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 10 | kr.6.18800 | kr.61.88 |
| 100 | kr.4.10580 | kr.410.58 |
| 500 | kr.3.21286 | kr.1,606.43 |
| 1.000 | kr.2.92547 | kr.2,925.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.13373 | kr.6,401.19 |
| 6.000 | kr.2.09696 | kr.12,581.76 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |

