SMDJ15AH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 14.270
Unit Price: kr.9.15000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.13461
Datasheet

Similar


STMicroelectronics
In Stock: 3.457
Unit Price: kr.8.58000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.2.88000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.749
Unit Price: kr.6.34000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.63000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 10.940
Unit Price: kr.4.22000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.2.90960
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.51177
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.25766
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: kr.9.41000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.00190
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 2.890
Unit Price: kr.6.14000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.12960
Datasheet
SMDJE13AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMDJE13AH
High Power TVS Diodes

SMDJ15AH

DigiKey Part Number
283-SMDJ15AHTR-ND - Tape & Reel (TR)
283-SMDJ15AHCT-ND - Cut Tape (CT)
283-SMDJ15AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ15AH
Description
TVS DIODE 15VWM 24.4VC SMC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
24.4V Clamp 123A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
123A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.23000kr.7.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
204.000kr.2.22400kr.453,696.00
Unit Price without VAT:kr.7.23000
Unit Price with VAT:kr.9.03750