


SMAJ43AH | |
|---|---|
DigiKey Part Number | 283-SMAJ43AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ43AH |
Description | TVS DIODE 43VWM 69.4VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 43V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 47.8V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 69.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA51A-Q | Bourns Inc. | 0 | 118-P4SMA51A-QTR-ND | kr.0.08769 | Similar |
| P4SMA51AHM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | P4SMA51AHM3_A/H-ND | kr.0.13023 | Similar |
| SM4T50AY | STMicroelectronics | 4.324 | 497-11796-1-ND | kr.0.86000 | Similar |
| SMAJ43AHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SMAJ43AHE3_A/I-ND | kr.0.10392 | Similar |
| SZ1SMA43AT3G | Littelfuse Inc. | 5.544 | F11525CT-ND | kr.0.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300.000 | kr.0.48818 | kr.146,454.00 |
| Unit Price without VAT: | kr.0.48818 |
|---|---|
| Unit Price with VAT: | kr.0.61023 |





