
SM4T50AY | |
|---|---|
DigiKey Part Number | 497-11796-2-ND - Tape & Reel (TR) 497-11796-1-ND - Cut Tape (CT) 497-11796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T50AY |
Description | TVS DIODE 43VWM 91VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 91V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T50AY Models |
Category | Current - Peak Pulse (10/1000µs) 25A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 91V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ43A/TR13 | YAGEO | 4.580 | 13-SMAJ43A/TR13CT-ND | kr.0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.3.96900 | kr.39.69 |
| 100 | kr.2.58290 | kr.258.29 |
| 500 | kr.1.98454 | kr.992.27 |
| 1.000 | kr.1.79181 | kr.1,791.81 |
| 2.000 | kr.1.62954 | kr.3,259.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.45386 | kr.7,269.30 |
| 10.000 | kr.1.34528 | kr.13,452.80 |
| 15.000 | kr.1.28997 | kr.19,349.55 |
| 25.000 | kr.1.22783 | kr.30,695.75 |
| 35.000 | kr.1.19106 | kr.41,687.10 |
| 50.000 | kr.1.15531 | kr.57,765.50 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

