


SMAJ28CAH | |
|---|---|
DigiKey Part Number | 283-SMAJ28CAHTR-ND - Tape & Reel (TR) 283-SMAJ28CAHCT-ND - Cut Tape (CT) 283-SMAJ28CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ28CAH |
Description | TVS DIODE 28VWM 45.4VC SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 28V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 31.1V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 45.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA33CA-Q | Bourns Inc. | 0 | 118-P4SMA33CA-QTR-ND | kr.0.09357 | Similar |
| P4SMA33CAHM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | P4SMA33CAHM3_A/H-ND | kr.0.14996 | Similar |
| SM4T33CAY | STMicroelectronics | 483 | 497-10921-1-ND | kr.1.25000 | Similar |
| SMAJ28CAHE3_A/H | Vishay General Semiconductor - Diodes Division | 9.412 | 112-SMAJ28CAHE3_A/HCT-ND | kr.0.61000 | Similar |
| SZ1SMA28CAT3G | Littelfuse Inc. | 8.128 | F11517CT-ND | kr.0.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.51412 | kr.10,282.40 |
| Unit Price without VAT: | kr.0.51412 |
|---|---|
| Unit Price with VAT: | kr.0.64265 |





