
SMAJ28CAHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SMAJ28CAHE3_A/HTR-ND - Tape & Reel (TR) 112-SMAJ28CAHE3_A/HCT-ND - Cut Tape (CT) 112-SMAJ28CAHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ28CAHE3_A/H |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.07500 | kr.30.75 |
| 100 | kr.1.97620 | kr.197.62 |
| 500 | kr.1.50360 | kr.751.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.24081 | kr.2,233.46 |
| 3.600 | kr.1.12982 | kr.4,067.35 |
| 5.400 | kr.1.07326 | kr.5,795.60 |
| 9.000 | kr.1.00967 | kr.9,087.03 |
| 12.600 | kr.0.97202 | kr.12,247.45 |
| 18.000 | kr.0.93542 | kr.16,837.56 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

