SMAJ170AH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.83907
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.82011
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.78379
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.890
Unit Price: kr.5.32000
Datasheet
275V Clamp 1.5A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
275V Clamp 1.5A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ170AH

DigiKey Part Number
283-SMAJ170AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ170AH
Description
TVS DIODE 170VWM 275VC SMA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
275V Clamp 1.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.5A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
170V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
189V
Package / Case
DO-214AC, SMA
Voltage - Clamping (Max) @ Ipp
275V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA200A-QBourns Inc.0118-P4SMA200A-QTR-NDkr.0.83907Similar
P4SMA200AHM3_A/HVishay General Semiconductor - Diodes Division0P4SMA200AHM3_A/H-NDkr.0.82011Similar
SMAJ170AHE3_A/IVishay General Semiconductor - Diodes Division0SMAJ170AHE3_A/I-NDkr.0.78379Similar
SZ1SMA170AT3GLittelfuse Inc.4.89018-SZ1SMA170AT3GCT-NDkr.5.32000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300.000kr.0.54589kr.163,767.00
Unit Price without VAT:kr.0.54589
Unit Price with VAT:kr.0.68236