
P4SMA200AHM3_A/H | |
|---|---|
DigiKey Part Number | P4SMA200AHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA200AHM3_A/H |
Description | TVS DIODE 171VWM 274VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 171V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 190V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 274V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA200A | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA200ATR-ND | kr.0.50743 | Similar |
| SMAJ170A | Taiwan Semiconductor Corporation | 7.425 | 1801-SMAJ170ACT-ND | kr.3.11000 | Similar |
| SMAJ170AH | Eaton - Electronics Division | 0 | 283-SMAJ170AHTR-ND | kr.0.53993 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | kr.0.81115 | kr.5,840.28 |
| Unit Price without VAT: | kr.0.81115 |
|---|---|
| Unit Price with VAT: | kr.1.01394 |



