26V Clamp 15.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26V Clamp 15.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA
Bourns SMxJ-Q Series Diodes | Digi-Key Daily

SMAJ16CA-Q

DigiKey Part Number
118-SMAJ16CA-QTR-ND - Tape & Reel (TR)
118-SMAJ16CA-QCT-ND - Cut Tape (CT)
118-SMAJ16CA-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ16CA-Q
Description
TVS DIODE 16VWM 26VC DO214AC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
26V Clamp 15.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ16CA-Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
16V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
17.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
26V
Base Product Number
Current - Peak Pulse (10/1000µs)
15.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ16CAHEaton - Electronics Division4.736283-SMAJ16CAHCT-NDkr.3.08000Similar
In-Stock: 1.226
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.10000kr.4.10
10kr.2.52600kr.25.26
100kr.1.61340kr.161.34
500kr.1.21828kr.609.14
1.000kr.1.09060kr.1,090.60
2.000kr.0.98307kr.1,966.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.86654kr.4,332.70
10.000kr.0.79448kr.7,944.80
15.000kr.0.75776kr.11,366.40
25.000kr.0.71650kr.17,912.50
35.000kr.0.69206kr.24,222.10
50.000kr.0.66832kr.33,416.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.10000
Unit Price with VAT:kr.5.12500