


PTSLR06036V300 | |
|---|---|
DigiKey Part Number | 283-PTSLR06036V300TR-ND - Tape & Reel (TR) 283-PTSLR06036V300CT-ND - Cut Tape (CT) 283-PTSLR06036V300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR06036V300 |
Description | PTC RESET FUSE 3A 6V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 6V 3 A Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | PTSLR06036V300 Models |
Category | Time to Trip 5 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 8 mOhms |
Series | Resistance - Post Trip (R1) (Max) 50 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Max 6V | Package / Case 0603 (1608 Metric), Concave |
Current - Hold (Ih) (Max) 3 A | Size / Dimension 0.071" L x 0.039" W (1.80mm x 1.00mm) |
Current - Trip (It) 6 A | Thickness (Max) 0.043" (1.10mm) |
Current - Max 50 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.40000 | kr.3.40 |
| 5 | kr.2.79400 | kr.13.97 |
| 10 | kr.2.58300 | kr.25.83 |
| 50 | kr.2.14100 | kr.107.05 |
| 100 | kr.1.97620 | kr.197.62 |
| 250 | kr.1.77632 | kr.444.08 |
| 500 | kr.1.63866 | kr.819.33 |
| 1.000 | kr.1.51109 | kr.1,511.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.32787 | kr.3,983.61 |
| 6.000 | kr.1.22308 | kr.7,338.48 |
| 9.000 | kr.1.16533 | kr.10,487.97 |
| 15.000 | kr.1.09605 | kr.16,440.75 |
| 21.000 | kr.1.05245 | kr.22,101.45 |
| 30.000 | kr.1.03634 | kr.31,090.20 |
| Unit Price without VAT: | kr.3.40000 |
|---|---|
| Unit Price with VAT: | kr.4.25000 |




