Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PTR060V0250-BK1 | |
|---|---|
DigiKey Part Number | 283-PTR060V0250-BK1-ND |
Manufacturer | |
Manufacturer Product Number | PTR060V0250-BK1 |
Description | PTC RESET FUSE 60V 2.5A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 15.6 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 50 mOhms |
Series | Resistance - Post Trip (R1) (Max) 130 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.839" Dia x 0.118" T (21.30mm x 3.00mm) |
Current - Hold (Ih) (Max) 2.5 A | Height - Seated (Max) 1.039" (26.40mm) |
Current - Trip (It) 5 A | Lead Spacing 0.394" (10.00mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR060V0250-BK | Eaton - Electronics Division | 204 | 283-PTR060V0250-BK-ND | kr.6.97000 | Parametric Equivalent |
| PTR060V0250-TR | Eaton - Electronics Division | 0 | 283-PTR060V0250-TR-ND | kr.4.59257 | Parametric Equivalent |
| PTR060V0250-TR1 | Eaton - Electronics Division | 0 | 283-PTR060V0250-TR1TR-ND | kr.4.59257 | Parametric Equivalent |
| 60R250XF | Littelfuse Inc. | 266 | F1926-ND | kr.16.36000 | Direct |
| 72R250XF | Littelfuse Inc. | 306 | F3204-ND | kr.15.72000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.04972 | kr.1,012.43 |
| Unit Price without VAT: | kr.4.04972 |
|---|---|
| Unit Price with VAT: | kr.5.06215 |






