


PTR060V0250-BK | |
|---|---|
DigiKey Part Number | 283-PTR060V0250-BK-ND |
Manufacturer | |
Manufacturer Product Number | PTR060V0250-BK |
Description | PTC RESET FUSE 60V 2.5A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 15.6 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 50 mOhms |
Series | Resistance - Post Trip (R1) (Max) 130 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.839" Dia x 0.118" T (21.30mm x 3.00mm) |
Current - Hold (Ih) (Max) 2.5 A | Height - Seated (Max) 1.039" (26.40mm) |
Current - Trip (It) 5 A | Lead Spacing 0.394" (10.00mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 60R250XF | Littelfuse Inc. | 276 | F1926-ND | kr.16.36000 | Direct |
| 72R250XF | Littelfuse Inc. | 306 | F3204-ND | kr.15.72000 | Direct |
| RXEF250 | Littelfuse Inc. | 24.722 | RXEF250HF-ND | kr.6.21000 | Parametric Equivalent |
| RXEF250-AP | Littelfuse Inc. | 2.034 | RXEF250-APHFCT-ND | kr.6.66000 | Parametric Equivalent |
| RXEF250K | Littelfuse Inc. | 718 | RXEF250KHF-ND | kr.6.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 5 | kr.5.77000 | kr.28.85 |
| 10 | kr.5.32600 | kr.53.26 |
| 50 | kr.4.41900 | kr.220.95 |
| 100 | kr.4.07730 | kr.407.73 |
| 250 | kr.3.66504 | kr.916.26 |
| 500 | kr.3.37986 | kr.1,689.93 |
| 1.000 | kr.3.11573 | kr.3,115.73 |
| 5.000 | kr.2.57427 | kr.12,871.35 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |


