Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PTR060V0025-BK1 | |
|---|---|
DigiKey Part Number | 283-PTR060V0025-BK1-ND |
Manufacturer | |
Manufacturer Product Number | PTR060V0025-BK1 |
Description | PTC RESET FUSE 60V 250MA RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 250 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 2.5 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 1.25 Ohms |
Series | Resistance - Post Trip (R1) (Max) 3 Ohms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.291" Dia x 0.118" T (7.40mm x 3.00mm) |
Current - Hold (Ih) (Max) 250 mA | Height - Seated (Max) 0.500" (12.70mm) |
Current - Trip (It) 500 mA | Lead Spacing 0.197" (5.00mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR060V0025-BK | Eaton - Electronics Division | 0 | PTR060V0025-BK-ND | kr.2.41000 | Parametric Equivalent |
| PTR060V0025-TR | Eaton - Electronics Division | 2.808 | 283-PTR060V0025-TRCT-ND | kr.3.74000 | Parametric Equivalent |
| PTR060V0025-TR1 | Eaton - Electronics Division | 0 | 283-PTR060V0025-TR1TR-ND | kr.1.98636 | Parametric Equivalent |
| 60R025XU | Littelfuse Inc. | 17.257 | F2003-ND | kr.4.06000 | Direct |
| RXEF025 | Littelfuse Inc. | 36.617 | RXEF025HF-ND | kr.3.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.07596 | kr.1,075.96 |
| Unit Price without VAT: | kr.1.07596 |
|---|---|
| Unit Price with VAT: | kr.1.34495 |




