Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent



PTR060V0010-TR1 | |
|---|---|
DigiKey Part Number | 283-PTR060V0010-TR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTR060V0010-TR1 |
Description | PTC RESET FUSE 60V 100MA RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 100 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 4 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 2.5 Ohms |
Series | Resistance - Post Trip (R1) (Max) 7.5 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.291" Dia x 0.118" T (7.40mm x 3.00mm) |
Current - Hold (Ih) (Max) 100 mA | Height - Seated (Max) 0.500" (12.70mm) |
Current - Trip (It) 200 mA | Lead Spacing 0.197" (5.00mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR060V0010-BK | Eaton - Electronics Division | 760 | 283-PTR060V0010-BK-ND | kr.2.16000 | Parametric Equivalent |
| PTR060V0010-BK1 | Eaton - Electronics Division | 0 | 283-PTR060V0010-BK1-ND | kr.1.07596 | Parametric Equivalent |
| PTR060V0010-TR | Eaton - Electronics Division | 2.990 | 283-PTR060V0010-TRCT-ND | kr.4.18000 | Parametric Equivalent |
| MF-R010-2 | Bourns Inc. | 8.012 | 118-MF-R010-2CT-ND | kr.4.50000 | Direct |
| PFRA.010.2 | SCHURTER Inc. | 0 | 486-PFRA.010.2CT-ND | kr.6.47000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.06574 | kr.6,197.22 |
| Unit Price without VAT: | kr.2.06574 |
|---|---|
| Unit Price with VAT: | kr.2.58218 |






