



RXEF010-AP | |
|---|---|
DigiKey Part Number | RXEF010-APHFCT-ND - Cut Tape (CT) RXEF010-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RXEF010-AP |
Description | PTC RESET FUSE 60V 100MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 100 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 4 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 2.5 Ohms |
Series | Resistance - Post Trip (R1) (Max) 7.5 Ohms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.291" Dia x 0.118" T (7.40mm x 3.00mm) |
Current - Hold (Ih) (Max) 100 mA | Height - Seated (Max) 0.457" (11.60mm) |
Current - Trip (It) 200 mA | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 5 | kr.2.82800 | kr.14.14 |
| 10 | kr.2.61200 | kr.26.12 |
| 50 | kr.2.16700 | kr.108.35 |
| 100 | kr.1.99900 | kr.199.90 |
| 250 | kr.1.79728 | kr.449.32 |
| 500 | kr.1.65778 | kr.828.89 |
| 1.000 | kr.1.52876 | kr.1,528.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.20790 | kr.2,415.80 |
| 4.000 | kr.1.11292 | kr.4,451.68 |
| 6.000 | kr.1.06060 | kr.6,363.60 |
| 10.000 | kr.1.05086 | kr.10,508.60 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

