MFR Recommended

MOV20V510Y-AP | |
|---|---|
DigiKey Part Number | 283-MOV20V510Y-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MOV20V510Y-AP |
Description | VARISTOR 820V 6.5KA DISC 20MM |
Customer Reference | |
Detailed Description | 820 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 902 V |
Manufacturer Eaton - Electronics Division | Current - Surge 6.5 kA |
Series | Energy 282J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 500 pF @ 1 kHz |
Maximum AC Volts 510 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 820 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV20V510Y | Eaton - Electronics Division | 99 | 283-MOV20V510Y-ND | kr.5.77000 | MFR Recommended |


