
MOV20V510Y | |
|---|---|
DigiKey Part Number | 283-MOV20V510Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV20V510Y |
Description | VARISTOR 820V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 902 V |
Manufacturer Eaton - Electronics Division | Current - Surge 6.5 kA |
Series | Energy 282J |
Packaging Bag | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 500 pF @ 1 kHz |
Maximum AC Volts 510 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 820 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.4.12100 | kr.41.21 |
| 25 | kr.3.71280 | kr.92.82 |
| 100 | kr.3.26260 | kr.326.26 |
| 300 | kr.3.01067 | kr.903.20 |
| 500 | kr.2.91766 | kr.1,458.83 |
| 1.000 | kr.2.81084 | kr.2,810.84 |
| 2.500 | kr.2.69818 | kr.6,745.45 |
| 5.000 | kr.2.63025 | kr.13,151.25 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

