Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MOV10V300Y-AP | |
|---|---|
DigiKey Part Number | 283-MOV10V300Y-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MOV10V300Y-AP |
Description | VARISTOR 470V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Eaton - Electronics Division | Current - Surge 2.5 kA |
Series | Energy 67J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 210 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV10V300Y | Eaton - Electronics Division | 1.960 | 283-MOV10V300Y-ND | kr.1.39000 | Parametric Equivalent |
| 471KH10 | YAGEO | 0 | 13-471KH10-ND | kr.1.02803 | Parametric Equivalent |
| 471KH10-F | YAGEO | 0 | 13-471KH10-F-ND | kr.1.02803 | Parametric Equivalent |
| 471KH10-FTB | YAGEO | 0 | 13-471KH10-FTB-ND | kr.0.99120 | Parametric Equivalent |
| 471KH10-FTR | YAGEO | 0 | 13-471KH10-FTR-ND | kr.0.96273 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.0.59789 | kr.747.36 |
| Unit Price without VAT: | kr.0.59789 |
|---|---|
| Unit Price with VAT: | kr.0.74736 |



