MOV10V140Y-AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 975
Unit Price: kr.1.27000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.72796

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.72796

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.68041

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.67331

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.72796

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.68041

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.67331

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.68041

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.67331
220 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV10V140Y-AP

DigiKey Part Number
283-MOV10V140Y-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MOV10V140Y-AP
Description
VARISTOR 220V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
242 V
Manufacturer
Eaton - Electronics Division
Current - Surge
2.5 kA
Series
Energy
32J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
450 pF @ 1 kHz
Maximum AC Volts
140 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
180 V
Mounting Type
Through Hole
Varistor Voltage (Min)
198 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
220 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOV10V140YEaton - Electronics Division975283-MOV10V140Y-NDkr.1.27000Parametric Equivalent
221KH10YAGEO013-221KH10-NDkr.0.72796Parametric Equivalent
221KH10-FYAGEO013-221KH10-F-NDkr.0.72796Parametric Equivalent
221KH10-FTBYAGEO013-221KH10-FTB-NDkr.0.68041Parametric Equivalent
221KH10-FTRYAGEO013-221KH10-FTR-NDkr.0.67331Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.250kr.0.54620kr.682.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.54620
Unit Price with VAT:kr.0.68275