221KH10-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.54042

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.56765

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.68102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.68101

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.56765

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.68102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64860

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64860
220 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221KH10-OTR

DigiKey Part Number
13-221KH10-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
221KH10-OTR
Description
VARISTOR 220V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
242 V
Manufacturer
YAGEO
Current - Surge
2.5 kA
Series
Energy
32J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
450 pF @ 1 kHz
Maximum AC Volts
140 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
180 V
Mounting Type
Through Hole
Varistor Voltage (Min)
198 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
220 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
221KH10YAGEO013-221KH10-NDkr.0.54042Parametric Equivalent
221KH10-FYAGEO013-221KH10-F-NDkr.0.56765Parametric Equivalent
221KH10-FTBYAGEO013-221KH10-FTB-NDkr.0.68102Parametric Equivalent
221KH10-FTRYAGEO013-221KH10-FTR-NDkr.0.68101Parametric Equivalent
221KH10-OYAGEO013-221KH10-O-NDkr.0.56765Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.68101kr.2,724.04
Unit Price without VAT:kr.0.68101
Unit Price with VAT:kr.0.85126