MOV07V175Y-AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 3.853
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.60991

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.58420

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.60991

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.58420

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.60991

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.58420
270 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV07V175Y-AP

DigiKey Part Number
283-MOV07V175Y-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MOV07V175Y-AP
Description
VARISTOR 270V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
270 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
297 V
Manufacturer
Eaton - Electronics Division
Current - Surge
1.2 kA
Series
Energy
18J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
185 pF @ 1 kHz
Maximum AC Volts
175 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
225 V
Mounting Type
Through Hole
Varistor Voltage (Min)
243 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
270 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOV07V175YEaton - Electronics Division3.853283-MOV07V175Y-NDkr.0.89000Parametric Equivalent
271KH07YAGEO013-271KH07-NDkr.0.64960Parametric Equivalent
271KH07-FYAGEO013-271KH07-F-NDkr.0.64960Parametric Equivalent
271KH07-FTBYAGEO013-271KH07-FTB-NDkr.0.60991Parametric Equivalent
271KH07-FTRYAGEO013-271KH07-FTR-NDkr.0.58420Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.0.35327kr.529.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.35327
Unit Price with VAT:kr.0.44159