Similar
Similar




MLVA04V14C090 | |
|---|---|
DigiKey Part Number | 283-2992-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLVA04V14C090 |
Description | VARISTOR 18V 20A 0402 |
Customer Reference | |
Detailed Description | 18 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 21.6 V |
Manufacturer Eaton - Electronics Division | Current - Surge 20 A |
Series | Energy 0.05J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 90 pF @ 1 MHz |
Maximum AC Volts 11 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 14 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 14.4 V | Package / Case 0402 (1005 Metric) |
Varistor Voltage (Typ) 18 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V14MLA0402NR | Littelfuse Inc. | 9.800 | F2262CT-ND | kr.2.22000 | Similar |
| VC040214X300WP | KYOCERA AVX | 29.286 | 478-2497-1-ND | kr.1.01000 | Similar |



