18.5 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.5 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
VC040214X300WP

VC040214X300WP

DigiKey Part Number
478-2497-2-ND - Tape & Reel (TR)
478-2497-1-ND - Cut Tape (CT)
478-2497-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC040214X300WP
Description
VARISTOR 18.5V 20A 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18.5 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
20.72 V
Manufacturer
KYOCERA AVX
Current - Surge
20 A
Series
Energy
0.05J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
85 pF @ 1 kHz
Maximum AC Volts
10 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
14 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
16.28 V
Package / Case
0402 (1005 Metric)
Varistor Voltage (Typ)
18.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28.786
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.67900kr.6.79
25kr.0.59760kr.14.94
100kr.0.50510kr.50.51
250kr.0.46152kr.115.38
500kr.0.43524kr.217.62
1.000kr.0.41364kr.413.64
2.500kr.0.39083kr.977.08
5.000kr.0.37757kr.1,887.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.36576kr.3,657.60
20.000kr.0.35643kr.7,128.60
30.000kr.0.35177kr.10,553.10
50.000kr.0.34660kr.17,330.00
70.000kr.0.34357kr.24,049.90
100.000kr.0.34067kr.34,067.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750