MDQ cylindrical 3AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MDQ cylindrical 3AG
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/MDQ-1/2

DigiKey Part Number
283-2213-ND
Manufacturer
Manufacturer Product Number
BK/MDQ-1/2
Description
FUSE GLASS 500MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
1.4 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 70 View Now
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.126.78510kr.12,678.51
Manufacturers Standard Package
Unit Price without VAT:kr.126.78510
Unit Price with VAT:kr.158.48138

Other Suppliers on DigiKey

70In Stock
Ships from WEC