


HCM1A4020V2-4R7-R | |
|---|---|
DigiKey Part Number | 283-HCM1A4020V2-4R7-RTR-ND - Tape & Reel (TR) 283-HCM1A4020V2-4R7-RCT-ND - Cut Tape (CT) 283-HCM1A4020V2-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A4020V2-4R7-R |
Description | FIXED IND 4.7UH 2.5A 118 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 2.5 A 118mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 118mOhm Max |
Series | Frequency - Self Resonant 27MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current - Saturation (Isat) 3.2A | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A4020V3-4R7-R | Eaton - Electronics Division | 4.367 | 283-HCM1A4020V3-4R7-RCT-ND | kr.1.65000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.5.28100 | kr.52.81 |
| 25 | kr.4.88440 | kr.122.11 |
| 50 | kr.4.60660 | kr.230.33 |
| 100 | kr.4.34290 | kr.434.29 |
| 250 | kr.4.01752 | kr.1,004.38 |
| 500 | kr.3.78816 | kr.1,894.08 |
| 1.000 | kr.3.57202 | kr.3,572.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.25496 | kr.9,764.88 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

