New at DigiKey
4.7 µH Shielded Molded Inductor 2.5 A 118mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A4020V3-4R7-R

DigiKey Part Number
283-HCM1A4020V3-4R7-RTR-ND - Tape & Reel (TR)
283-HCM1A4020V3-4R7-RCT-ND - Cut Tape (CT)
283-HCM1A4020V3-4R7-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A4020V3-4R7-R
Description
FIXED IND 4.7UH 2.5A 118 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 2.5 A 118mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
118mOhm Max
Series
Frequency - Self Resonant
27MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
3.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.367
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.37600kr.13.76
25kr.1.27320kr.31.83
50kr.1.20080kr.60.04
100kr.1.13230kr.113.23
250kr.1.04736kr.261.84
500kr.0.98740kr.493.70
1.000kr.0.93097kr.930.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.84810kr.2,544.30
6.000kr.0.79972kr.4,798.32
9.000kr.0.77273kr.6,954.57
15.000kr.0.74006kr.11,100.90
21.000kr.0.71932kr.15,105.72
30.000kr.0.69797kr.20,939.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250