MFR Recommended



HCM1A1307V2-1R0-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1307V2-1R0-RTR-ND - Tape & Reel (TR) 283-HCM1A1307V2-1R0-RCT-ND - Cut Tape (CT) 283-HCM1A1307V2-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1307V2-1R0-R |
Description | FIXED IND 1UH 28A 1.75 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 28 A 1.75mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.75mOhm Max |
Series | Frequency - Self Resonant 34MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current - Saturation (Isat) 34A | Height - Seated (Max) 0.256" (6.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1307V3-1R0-R | Eaton - Electronics Division | 250 | 283-HCM1A1307V3-1R0-RCT-ND | kr.8.75000 | MFR Recommended |


