
HCM1A1307V3-1R0-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1307V3-1R0-RTR-ND - Tape & Reel (TR) 283-HCM1A1307V3-1R0-RCT-ND - Cut Tape (CT) 283-HCM1A1307V3-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1307V3-1R0-R |
Description | FIXED IND 1UH 28A 1.75 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 28 A 1.75mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.75mOhm Max |
Series | Frequency - Self Resonant 43MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 34A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.75000 | kr.8.75 |
| 10 | kr.7.21500 | kr.72.15 |
| 25 | kr.6.67480 | kr.166.87 |
| 50 | kr.6.29440 | kr.314.72 |
| 100 | kr.5.93420 | kr.593.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.49020 | kr.1,372.55 |
| 500 | kr.5.17674 | kr.2,588.37 |
| 750 | kr.5.00192 | kr.3,751.44 |
| 1.250 | kr.4.79030 | kr.5,987.88 |
| 1.750 | kr.4.65591 | kr.8,147.84 |
| 2.500 | kr.4.51771 | kr.11,294.27 |
| Unit Price without VAT: | kr.8.75000 |
|---|---|
| Unit Price with VAT: | kr.10.93750 |

