2.2 µH Shielded Inductor 10.5 A 7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1104-2R2-R

DigiKey Part Number
283-HCM1A1104-2R2-RTR-ND - Tape & Reel (TR)
283-HCM1A1104-2R2-RCT-ND - Cut Tape (CT)
283-HCM1A1104-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1104-2R2-R
Description
FIXED IND 2.2UH 10.5A 7 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 10.5 A 7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
7mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.453" L x 0.406" W (11.50mm x 10.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
16A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP4040DZER2R2M5AVishay Dale1.028541-4353-1-NDkr.7.99000Similar
In-Stock: 455
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.10000kr.16.10
10kr.13.22500kr.132.25
25kr.12.23640kr.305.91
50kr.11.53760kr.576.88
100kr.10.87820kr.1,087.82
250kr.10.06488kr.2,516.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.67960kr.5,339.80
1.000kr.10.07185kr.10,071.85
1.500kr.9.73304kr.14,599.56
2.500kr.9.32274kr.23,306.85
3.500kr.9.06232kr.31,718.12
5.000kr.9.03450kr.45,172.50
Manufacturers Standard Package
Unit Price without VAT:kr.16.10000
Unit Price with VAT:kr.20.12500