2.2 µH Shielded Molded Inductor 12.5 A 9.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP4040DZER2R2M5A

DigiKey Part Number
541-4353-2-ND - Tape & Reel (TR)
541-4353-1-ND - Cut Tape (CT)
541-4353-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP4040DZER2R2M5A
Description
FIXED IND 2.2UH 12.5A 9.1 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 12.5 A 9.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP4040DZER2R2M5A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
9.1mOhm Max
Mfr
Frequency - Self Resonant
30.1MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
4040
Current Rating (Amps)
Size / Dimension
0.425" L x 0.400" W (10.80mm x 10.16mm)
Current - Saturation (Isat)
12.5A
Height - Seated (Max)
0.157" (4.00mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ETQ-P4M2R2KVCPanasonic Industry831PCD2462CT-NDkr.5.45000Similar
In-Stock: 1.028
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.99000kr.7.99
10kr.6.59400kr.65.94
25kr.6.09640kr.152.41
50kr.5.74920kr.287.46
100kr.5.42010kr.542.01
250kr.5.01444kr.1,253.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.59294kr.2,296.47
1.000kr.4.33104kr.4,331.04
1.500kr.4.18499kr.6,277.48
2.500kr.4.00812kr.10,020.30
3.500kr.3.89586kr.13,635.51
5.000kr.3.78034kr.18,901.70
Manufacturers Standard Package
Unit Price without VAT:kr.7.99000
Unit Price with VAT:kr.9.98750