



GMC-63-R | |
|---|---|
DigiKey Part Number | 283-GMC-63-R-ND |
Manufacturer | |
Manufacturer Product Number | GMC-63-R |
Description | FUSE GLASS 63MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 63 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0027 | |
Approval Agency | CSA, KC-MARK, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 10.35 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.30.59400 | kr.152.97 |
| 10 | kr.28.22800 | kr.282.28 |
| 15 | kr.26.93333 | kr.404.00 |
| 25 | kr.25.38320 | kr.634.58 |
| 35 | kr.24.40829 | kr.854.29 |
| 50 | kr.23.41540 | kr.1,170.77 |
| 125 | kr.21.03848 | kr.2,629.81 |
| 250 | kr.19.39416 | kr.4,848.54 |
| 500 | kr.17.87012 | kr.8,935.06 |
| Unit Price without VAT: | kr.30.59400 |
|---|---|
| Unit Price with VAT: | kr.38.24250 |


