


BK/GMC-63-R | |
|---|---|
DigiKey Part Number | 283-2887-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMC-63-R |
Description | FUSE GLASS 63MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 63 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0027 | |
Approval Agency | CSA, KC-MARK, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 10.35 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.73000 | kr.23.73 |
| 5 | kr.19.65000 | kr.98.25 |
| 10 | kr.18.13900 | kr.181.39 |
| 50 | kr.15.04500 | kr.752.25 |
| 100 | kr.13.87790 | kr.1,387.79 |
| 300 | kr.12.20243 | kr.3,660.73 |
| 500 | kr.11.48990 | kr.5,744.95 |
| 1.000 | kr.10.58436 | kr.10,584.36 |
| 5.000 | kr.8.83378 | kr.44,168.90 |
| Unit Price without VAT: | kr.23.73000 |
|---|---|
| Unit Price with VAT: | kr.29.66250 |












