FP1308-R26-R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 3.455
Unit Price: kr.4.64831
Datasheet

Similar


Pulse Electronics
In Stock: 1.654
Unit Price: kr.6.27000
Datasheet
FP1308-R26-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1308-R26-R

DigiKey Part Number
283-FP1308-R26-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FP1308-R26-R
Description
FIXED IND 260NH 68A 0.24MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
260 nH Unshielded Drum Core, Wirewound Inductor 68 A 0.24mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
FP1308-R26-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
260 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
60A
Shielding
Unshielded
DC Resistance (DCR)
0.24mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.539" L x 0.510" W (13.70mm x 12.95mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.9.27888kr.3,711.55
Manufacturers Standard Package
Unit Price without VAT:kr.9.27888
Unit Price with VAT:kr.11.59860