PA2891HL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2891.261HL

DigiKey Part Number
553-2947-ND
Manufacturer
Manufacturer Product Number
PA2891.261HL
Description
FIXED IND 260NH 72A 0.22MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
260 nH Shielded Inductor 72 A 0.22mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
-
Material - Core
-
Inductance
260 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
67A
Shielding
Shielded
DC Resistance (DCR)
0.22mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.539" L x 0.510" W (13.70mm x 12.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.455
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
65kr.4.64831kr.302.14
130kr.4.38254kr.569.73
195kr.4.23415kr.825.66
325kr.4.05465kr.1,317.76
455kr.3.94057kr.1,792.96
650kr.3.82317kr.2,485.06
1.625kr.3.53776kr.5,748.86
3.250kr.3.33641kr.10,843.33
6.500kr.3.14683kr.20,454.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.64831
Unit Price with VAT:kr.5.81039