
FP1308-R21-R | |
---|---|
DigiKey Part Number | 513-1441-2-ND - Tape & Reel (TR) 513-1441-1-ND - Cut Tape (CT) 513-1441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1308-R21-R |
Description | FIXED IND 210NH 68A 0.24MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 210 nH Unshielded Drum Core, Wirewound Inductor 68 A 0.24mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP1308-R21-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 210 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 72A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.24mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.539" L x 0.510" W (13.70mm x 12.95mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.35000 | kr.12.35 |
10 | kr.10.17600 | kr.101.76 |
100 | kr.8.36930 | kr.836.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | kr.8.23793 | kr.3,295.17 |
800 | kr.7.76856 | kr.6,214.85 |
1.200 | kr.7.50678 | kr.9,008.14 |
2.000 | kr.7.18989 | kr.14,379.78 |
2.800 | kr.6.98869 | kr.19,568.33 |
4.000 | kr.6.78176 | kr.27,127.04 |
Unit Price without VAT: | kr.12.35000 |
---|---|
Unit Price with VAT: | kr.15.43750 |