210 nH Shielded Inductor 71 A 0.22mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2891.211HL

DigiKey Part Number
553-2946-ND
Manufacturer
Manufacturer Product Number
PA2891.211HL
Description
FIXED IND 210NH 71A 0.22 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
210 nH Shielded Inductor 71 A 0.22mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
85A
Shielding
Shielded
DC Resistance (DCR)
0.22mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.539" L x 0.510" W (13.70mm x 12.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 663
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.6.56000kr.6.56
10kr.5.38200kr.53.82
25kr.4.97680kr.124.42
65kr.4.58800kr.298.22
130kr.4.32538kr.562.30
260kr.4.07812kr.1,060.31
520kr.3.84527kr.1,999.54
1.040kr.3.62590kr.3,770.94
2.535kr.3.36262kr.8,524.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.56000
Unit Price with VAT:kr.8.20000