FP1308-R21-R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 668
Unit Price: kr.6.37000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.3.57998
Datasheet
210 nH Unshielded Drum Core, Wirewound Inductor 68 A 0.24mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1308-R21-R

DigiKey Part Number
513-1441-2-ND - Tape & Reel (TR)
513-1441-1-ND - Cut Tape (CT)
513-1441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP1308-R21-R
Description
FIXED IND 210NH 68A 0.24 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
210 nH Unshielded Drum Core, Wirewound Inductor 68 A 0.24mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
FP1308-R21-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
72A
Shielding
Unshielded
DC Resistance (DCR)
0.24mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.539" L x 0.510" W (13.70mm x 12.95mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.08000kr.14.08
10kr.11.56100kr.115.61
100kr.9.50870kr.950.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.8.27653kr.3,310.61
800kr.7.80498kr.6,243.98
1.200kr.7.54196kr.9,050.35
2.000kr.7.22359kr.14,447.18
2.800kr.7.02145kr.19,660.06
4.000kr.6.81355kr.27,254.20
Manufacturers Standard Package
Unit Price without VAT:kr.14.08000
Unit Price with VAT:kr.17.60000