


ECMS1V0905-301-R | |
|---|---|
DigiKey Part Number | 283-ECMS1V0905-301-RTR-ND - Tape & Reel (TR) 283-ECMS1V0905-301-RCT-ND - Cut Tape (CT) 283-ECMS1V0905-301-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMS1V0905-301-R |
Description | CMC 6A 2LN 300 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 300 Ohms @ 100 MHz 6A DCR 6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.374" L x 0.276" W (9.50mm x 7.00mm) | |
Height (Max) | 0.189" (4.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 |
| 10 | kr.4.69800 | kr.46.98 |
| 25 | kr.4.34440 | kr.108.61 |
| 50 | kr.4.09480 | kr.204.74 |
| 100 | kr.3.86050 | kr.386.05 |
| 250 | kr.3.57144 | kr.892.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.3.27269 | kr.2,290.88 |
| 1.400 | kr.3.08599 | kr.4,320.39 |
| 2.100 | kr.2.98191 | kr.6,262.01 |
| 3.500 | kr.2.85585 | kr.9,995.48 |
| 4.900 | kr.2.77581 | kr.13,601.47 |
| 7.000 | kr.2.69349 | kr.18,854.43 |
| 17.500 | kr.2.50400 | kr.43,820.00 |
| Unit Price without VAT: | kr.5.70000 |
|---|---|
| Unit Price with VAT: | kr.7.12500 |






