FP0705R2-R07-R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.3.30498
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.3.30498
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.3.30498
Datasheet
72 nH Unshielded Drum Core, Wirewound Inductor 38 A 0.32mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP0705R2-R07-R

DigiKey Part Number
513-1602-2-ND - Tape & Reel (TR)
513-1602-1-ND - Cut Tape (CT)
513-1602-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP0705R2-R07-R
Description
FIXED IND 72NH 38A 0.32 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
72 nH Unshielded Drum Core, Wirewound Inductor 38 A 0.32mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
65A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
0.32mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Tolerance
±10%
Height - Seated (Max)
0.195" (4.95mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APMI0007075072NK00Pulse Electronics0553-APMI0007075072NK00TR-NDkr.3.30498Similar
APMI0007075072NM00Pulse Electronics0553-APMI0007075072NM00TR-NDkr.3.30498Similar
APMI0007075072NT00Pulse Electronics0553-APMI0007075072NT00TR-NDkr.3.30498Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.36000kr.12.36
10kr.10.16300kr.101.63
100kr.8.35680kr.835.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
950kr.6.97153kr.6,622.95
1.900kr.6.57502kr.12,492.54
2.850kr.6.35386kr.18,108.50
4.750kr.6.08612kr.28,909.07
6.650kr.5.97545kr.39,736.74
Manufacturers Standard Package
Unit Price without VAT:kr.12.36000
Unit Price with VAT:kr.15.45000