
APMI0007075072NM00 | |
|---|---|
DigiKey Part Number | 553-APMI0007075072NM00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APMI0007075072NM00 |
Description | FIXED IND 72NH 31A 0.32 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 72 nH Shielded Inductor 31 A 0.32mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.32mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.195" (4.96mm) |
Current - Saturation (Isat) 58A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.30498 | kr.3,304.98 |
| Unit Price without VAT: | kr.3.30498 |
|---|---|
| Unit Price with VAT: | kr.4.13123 |

